Molex 42474-0411 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 42474 |
| UL Flammability Code | 94V-2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 42474-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.