Molex 42475-1041 technical specifications.
| Contact Gender | Male |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 42475 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 42475-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.