Molex 42491-0332 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Current Rating | 7A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 42491 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42491-0332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
