Molex 42491-0388 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 42491-0388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
