Molex 42492-0306 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.43mm |
| Contact Plating | Tin |
| Contact Post Length | 3.96mm |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Pitch | 3.96mm |
| Series | 42492 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 42492-0306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.