Molex 42815-0011-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 42815-0011-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.