Molex 42815-0011 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 50A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 42815 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42815-0011 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.