
Female, non-insulated signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with gold and tin plating, this component supports wire gauges from 12AWG to 10AWG. It operates within a temperature range of -40°C to 105°C and offers a current rating of 50A. Packaged on tape and reel, this RoHS compliant assembly tool is designed for efficient production.
Molex 42815-0012 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 50A |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 28.1mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Sr |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42815-0012 to view detailed technical specifications.
No datasheet is available for this part.
