
This Mini-Fit Sr shrouded female header features a single contact made of copper alloy with a gold plating. The contact is designed for signal applications and is suitable for low-halogen applications. The header is RoHS compliant and suitable for use in a variety of board-to-board and mezzanine applications.
Molex 42815-0042 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Contacts | 1 |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Sr |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42815-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.