
Headers & Wire Housings MNFTSR FE 14-16AW AU CUT STRIP OF 100
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 50A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 42815 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |