
The Molex 42815 series connector is designed for power applications, featuring a female contact type with a copper alloy material and gold plating. It has a current rating of 50A and a voltage rating of 600V, making it suitable for high-power connections. The connector is available in a tape and reel packaging with 500 pieces per pack, and is suitable for use with wire gauges ranging from 16AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 50A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 42815 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |