
Rectangular power connector featuring 2 circuits and 2 contacts with a straight, cable mount orientation. This female receptacle utilizes crimp termination with copper alloy contacts plated in tin, rated for 600V AC/DC and a maximum current of 50A. Constructed from black polyester housing, it measures 23.5mm in length, 14.8mm in height, and 34.4mm in depth, with a 10mm pitch. The component is UL94 V-0 flammability rated, lead-free, and RoHS compliant, operating within a temperature range of -40°C to 105°C.
Molex 42816-0212 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 50A |
| Depth | 34.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 14.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Material | Polyester |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42816 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 14.8mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42816-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
