Rectangular power connector featuring 4 contacts and 4 circuits, designed for cable mounting with a straight orientation. This receptacle utilizes copper alloy contacts with tin plating, offering a 50A current rating and a 600V voltage rating. Constructed from black polyester, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Termination is via crimp, supporting wire gauges up to 9AWG.
Molex 42816-0412 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 34.4mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 14.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Material | Polyester |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42816 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Width | 14.8mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42816-0412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.