Rectangular power connector, receptacle, featuring 6 contacts with crimp termination. This female connector offers a 600V voltage rating and a 50A current rating, utilizing copper alloy contacts with tin plating. Constructed from black polyester housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Designed for cable mounting with a 10mm pitch, it supports wire gauges up to 9AWG.
Molex 42816-0612 technical specifications.
| Package/Case | 0612 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 34.4mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 63.5mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42816 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 14.8mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42816-0612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.