Molex 42817-0032-C technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 6mm |
| Gender | Male |
| Height | 5.5mm |
| Length | 27.6mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 42817-0032-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.