
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from a copper alloy with gold and tin plating, this component supports a current rating of 50A. Operating within a temperature range of -40°C to 105°C, it is designed for wire gauges from 14AWG to 16AWG. This low halogen, RoHS compliant assembly is supplied in tape and reel packaging.
Molex 42817-0042 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 50A |
| Depth | 5.94mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 5.69mm |
| Length | 27.6mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 42817 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42817-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
