Molex 42817-0131 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 42817 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 42817-0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.