
2-position, 1-row, male connector housing for 10mm pitch applications. Features a straight, panel mount orientation with a 50A current rating and 600V AC voltage rating. Constructed from black polyester with copper alloy contacts plated in tin/lead, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. This RoHS compliant component is designed for 9AWG wire/cable gauge and accepts male crimp terminals.
Molex 42818-0212 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 50A |
| Depth | 34.6mm |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42818 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Width | 13.8mm |
| Wire/Cable Gauge | 9AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42818-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
