Molex 42819-6233 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 37A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 42819 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42819-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.