Molex 42820-2212-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 10mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-2212-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.