
Rectangular power connector featuring a 2-circuit, 2-contact male plug with a 10mm pitch. Designed for through-hole mounting with a right-angle orientation, it utilizes brass contacts with gold plating for reliable conductivity. This connector offers a robust 600V DC voltage rating and a 50A current rating, operating within a temperature range of -40°C to 105°C. The black housing is lead-free and RoHS compliant, with solder termination for secure connections.
Molex 42820-2213 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-2213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
