
2-position, 1-row right-angle male header with 10mm pitch. Features brass/copper alloy contacts with tin/lead plating, rated for 600V DC and 250V AC, with a 50A current rating. Constructed from UL94 V-0 rated nylon and glass material, operating between -40°C and 105°C. Designed for through-hole mounting and compatible with 10AWG wire.
Molex 42820-2222 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 10mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 552 |
| Packaging | Tape and Reel |
| Pitch | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-2222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
