High-current, right-angle power connector featuring a 2-circuit, 1-row configuration with a 10mm pitch. Brass contacts with gold plating offer excellent conductivity, supporting a 48A current rating and 600V voltage rating. This through-hole mounted header assembly is constructed from black brass material, rated UL94 V-0 for flammability, and operates within a temperature range of -40°C to 105°C. Solder termination ensures reliable connection.
Molex 42820-2223 technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 48A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Plating | Tin |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.