
3-position, 3-pole right-angle male header with a 10mm pitch, designed for through-hole mounting. Features brass, copper, or copper alloy contacts with tin/lead plating, supporting a 10AWG wire gauge. Rated for 600V working voltage and 250V AC, with a 50A current rating. Constructed from UL94 V-0 rated nylon and glass material, operating between -40°C and 105°C. RoHS compliant and lead-free.
Molex 42820-3222 technical specifications.
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tape and Reel |
| Pitch | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-3222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
