Molex 42820-3232 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 45A |
| Number of Rows | 1 |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-3232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.