This 4-position, 1-row rectangular header features a 10mm pitch and right-angle orientation for through-hole mounting. It offers a 600V DC voltage rating and a 50A current rating, with male brass contacts plated in tin. The black, metal housing has a contact post length of 3.5mm and operates within a temperature range of -40°C to 105°C, meeting UL94 V-0 flammability standards and RoHS compliance.
Molex 42820-4212 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 50A |
| Diameter | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-4212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.