
Rectangular power connector featuring a 4-position, 1-row configuration with a 10mm pitch. This male connector utilizes brass contacts with gold plating, offering a 50A current rating and 600V voltage rating. Designed for through-hole mounting with a right-angle orientation, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Termination is achieved via solder, and the connector is RoHS compliant.
Molex 42820-4213 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Plating | Tin |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-4213 to view detailed technical specifications.
No datasheet is available for this part.
