Molex 42820-4242 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 43A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 10mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-4242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.