
Rectangular header connector for PCB mounting, featuring a 10.00 mm pitch and 6 circuits. This right-angle, through-hole component offers a 600V voltage rating and a 37A current rating, with brass contacts plated in gold for enhanced conductivity. Constructed from black brass, it meets UL94 V-0 flammability standards and operates within a temperature range of -40°C to 105°C. RoHS compliant and designed for solder termination.
Molex 42820-6213 technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 37A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 10mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-6213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
