Rectangular power connector featuring 6 contacts and a male gender. This right-angle, through-hole mount receptacle offers a 10mm pitch and accepts wire/cable up to 10AWG. Constructed with a black nylon and glass housing, it boasts a 37A current rating and a 600V DC rated voltage, with a 250V AC rating. Contact material includes brass and copper alloys with tin/lead plating, operating between -40°C and 105°C, and meets UL94 V-0 flammability.
Molex 42820-6222 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 37A |
| Depth | 28.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 10mm |
| Length | 63.82mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42820 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42820-6222 to view detailed technical specifications.
No datasheet is available for this part.