
This female, straight, unshielded USB connector features 10 contacts and 8 positions with a 1.02mm pitch, designed for through-hole mounting. It offers a 1.5A current rating and a 150V AC voltage rating, with gold-plated bronze contacts. Operating within a temperature range of -40°C to 85°C, this black connector is UL94 V-0 flammability rated and RoHS compliant.
Molex 42878-1001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42878-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
