This Molex connector features a Type RJ-45 gender with 10 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It has a straight body orientation and is designed for through hole mounting. The operating temperature range is -40°C to 85°C, and it has a maximum voltage rating of 150VAC and a maximum current rating of 1.5A per contact.
Molex 42878-1021 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 42878-1021 to view detailed technical specifications.
No datasheet is available for this part.