Conn RJ-45 F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port
Molex 42878-1025 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 42878-1025 to view detailed technical specifications.
No datasheet is available for this part.