This modular jack has a 6-contact design with a 1.27mm terminal pitch and a maximum voltage rating of 150VAC. It is designed for through hole mounting and has a maximum current rating of 1.5A per contact. The operating temperature range is from -40 to 85 degrees Celsius. The jack does not have integrated magnetics and is suitable for use in a variety of applications.
Molex 42878-4224 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 42878-4224 to view detailed technical specifications.
No datasheet is available for this part.