
This female, unshielded USB connector features a straight, through-hole mount orientation and a 2.54mm pitch. It offers 6 positions with 4 loaded contacts, a 1.5A current rating, and a 150V AC maximum voltage rating. The black housing is constructed with bronze contacts plated in gold, operating within a temperature range of -40°C to 80°C. This component has a flangeless, low-profile design with a length of 13.97mm and a depth of 15.88mm, boasting a UL94 V-0 flammability rating.
Molex 42878-6362 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.97mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1680 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42878-6362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
