Datasheets.com
Datasheets.com
Modular Connectors / Ethernet Connectors VERT 6/2 RJ-11 flangeless low pro
Molex

42878-6506

Modular Connectors / Ethernet Connectors VERT 6/2 RJ-11 flangeless low pro

Current Rating1.5A
Quick Jump:

Technical Specifications

Molex 42878-6506 technical specifications.

General

Color
Black
Contact Material
Bronze
Contact Plating
Gold
Current Rating
1.5A
Flammability Rating
UL94 V-0
Gender
Female
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Ports
1
Number of Positions
6
Orientation
Vertical
Packaging
Tray
Pitch
1.02mm
RoHS Compliant
Yes
Series
42878
Shielding
Unshielded
Termination
Through Hole
Voltage Rating (AC)
150V
DC Rated Voltage
125V

Compliance

RoHS
Compliant

Datasheet

Molex 42878-6506 Datasheet

Download the complete datasheet for Molex 42878-6506 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.