
8-position, 8-contact female modular Ethernet jack with a straight, through-hole solder terminal for PCB mounting. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V AC voltage rating. The black, UL94 V-0 rated housing ensures durability and safety. Operating temperature range is -40°C to 85°C.
Molex 42878-8410 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1470 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 150V |
| DC Rated Voltage | 125V |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 42878-8410 to view detailed technical specifications.
No datasheet is available for this part.
