
Female RJ45 connector with 8 positions and 8 loaded contacts, featuring a straight, through-hole mounting orientation. This unshielded connector offers a 1.5A current rating and a 150V AC voltage rating, with gold-plated bronze contacts. Operating temperature range is -40°C to 85°C, and the black housing has a UL94 V-0 flammability rating.
Molex 42878-8506 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42878 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 42878-8506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
