Molex 43009-0084 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 43009 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43009-0084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.