Molex 43020-1008 technical specifications.
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43020 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.