Molex 43020-1200-P technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-1200-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.