
Rectangular power connector featuring 14 male pin contacts and a straight, free-hanging cable mount orientation. This 14-position, 2-row connector offers a 5A current rating and a 350V voltage rating, with a 3mm pitch and 0.118-inch row spacing. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a -40°C to 105°C temperature range and is RoHS compliant. Approvals include UL, CSA, and TUV.
Molex 43020-1401 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 24.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.