Rectangular power connector featuring 20 male pin contacts with a 3mm pitch, designed for crimp termination. This straight, plug-style connector offers a 5A current rating and a 250V AC/DC voltage rating, with a maximum operating temperature of 105°C. Constructed from black polyester housing with bronze contacts plated in tin, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mounting options include panel and snap-in configurations.
Molex 43020-2000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Panel, Snap in |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6.85mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.