
Rectangular power connector featuring 20 male pin contacts, designed for crimp termination. This free-hanging, cable-mount plug offers a 3mm pitch and 2 rows, with a straight orientation. It operates within a temperature range of -40°C to 105°C, supports a 5A current rating, and a voltage rating of 350V DC. The black housing is constructed from UL94 V-0 flammability rated material and is RoHS compliant.
Molex 43020-2001 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 16.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350.35kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43020 |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43020-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
