
Female receptacle board connector featuring a 3mm pitch and 2 contacts arranged in 2 rows. This straight, cable-mount component boasts a 5A current rating and a maximum operating temperature of 105°C. It supports a maximum voltage rating of 600V AC and 250V DC, with a black, low halogen insulator. The connector is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43025-0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Depth | 14mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.28mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
