Molex 43025-0208 technical specifications.
| Contact Gender | Female |
| Contact Material | Nylon |
| Current Rating | 5A |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43025 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
