Molex 43025-0600-P technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 43025-0600-P to view detailed technical specifications.
No datasheet is available for this part.