Molex 43025-0600/T/R/RAYTHEON technical specifications.
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 43025-0600/T/R/RAYTHEON to view detailed technical specifications.
No datasheet is available for this part.