Molex 43025-0608 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 14mm |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Length | 9.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 43025 |
| Termination | Crimp |
| Width | 10.845mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0608 to view detailed technical specifications.
No datasheet is available for this part.
