Molex 43025-0808 technical specifications.
| Contact Type | Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43025 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43025-0808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.